| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-315 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-315 |
516-056-000-315
| Heilind Number: | EDA516-056-000-315 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-315 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in a variety of applications. With a robust amperage rating of 8.5 A, it ensures reliable power transmission. Crafted from high-quality Copper Alloy, with Gold over Nickel plating, it guarantees excellent conductivity and durability even in challenging environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a dependable choice for diverse industrial settings. Upgrade your PCB connections with this essential component, delivering exceptional performance and longevity.

