| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-316 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-316 |
516-056-000-316
| Heilind Number: | EDA516-056-000-316 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-316 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component ensures reliable signal transmission in various applications. With a current rating of 8.5 A, it offers robust power delivery while the copper alloy contact material and gold over nickel plating guarantee superior conductivity and durability. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector assures consistent performance even in extreme environments. Upgrade your system with this essential connector for optimal functionality and long-lasting reliability.

