| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-325 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-325 |
516-056-000-325
| Heilind Number: | EDA516-056-000-325 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-325 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Rack & Panel Connector, a high-performance solution designed for seamless board-to-board integration. With an amperage rating of 8.5 A, this connector ensures reliable power transmission in demanding applications. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting performance even in harsh environments. Operating efficiently in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of industrial settings. Trust in this connector to deliver secure and efficient connections for your PCB assemblies.

