| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-326 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-326 |
516-056-000-326
| Heilind Number: | EDA516-056-000-326 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-326 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. Crafted with top-quality Copper Alloy contacts plated in Gold over Nickel, this connector ensures reliable signal transmission even in challenging environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it's a robust solution for demanding applications. Elevate your PCB assembly with this essential component for efficient and secure connections.

