| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-330 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-330 |
516-056-000-330
| Heilind Number: | EDA516-056-000-330 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-330 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our high-performance Rack & Panel Connector. Designed for seamless board-to-board integration, this essential component ensures reliable power delivery and data transfer in a wide range of applications. Boasting a robust construction and superior materials, it guarantees optimal performance even in challenging environments. With a high amperage rating of 8.5 A and contact plating of Gold over Nickel, you can count on efficient power transmission and minimal signal loss. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse industries. Elevate your PCB connections with this versatile and durable connector, a must-have for any technology enthusiast.

