| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-332 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-332 |
516-056-000-332
| Heilind Number: | EDA516-056-000-332 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-332 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board assembly, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable copper alloy, it guarantees longevity and efficient signal transfer. The gold plating over nickel further enhances conductivity, making it ideal for demanding industrial applications. Operating within a wide temperature range of -40 to 105 °C, this connector offers reliable performance in diverse environmental conditions. Elevate your electronic designs with this essential component.

