| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-335 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-335 |
516-056-000-335
| Heilind Number: | EDA516-056-000-335 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-335 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB integration, this essential component boasts a rugged construction and optimal amperage of 8.5 A, ensuring reliable power transmission. Crafted with precision, the contacts are made of durable Copper Alloy and feature a protective layer of Gold over Nickel plating, guaranteeing long-lasting performance even in harsh environments. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a versatile choice for your connectivity needs. Upgrade your systems with this essential connector and experience enhanced efficiency and durability.

