| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-340 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-340 |
516-056-000-340
| Heilind Number: | EDA516-056-000-340 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-340 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in various applications. This high-performance connector features a durable Copper Alloy contact material with Gold over Nickel plating for optimal conductivity and longevity. With an amperage rating of 8.5 A, it ensures reliable power transmission. Operating smoothly in temperatures ranging from -40 to 105 °C, it offers exceptional versatility. Trust in this essential component for robust and efficient board-to-board connections in your PCB setups.

