| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-341 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-341 |
516-056-000-341
| Heilind Number: | EDA516-056-000-341 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-341 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless board-to-board connections. With an amperage capacity of 8.5 A, it ensures reliable power transmission in various applications. Crafted from durable Copper Alloy with Gold plating over Nickel, it guarantees optimal conductivity and corrosion resistance. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for demanding environments. Upgrade your system with this essential component for efficient and secure data transfer.

