| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-342 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-342 |
516-056-000-342
| Heilind Number: | EDA516-056-000-342 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-342 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector. Designed for optimal performance, this connector features durable copper alloy contacts with a gold over nickel plating, ensuring reliable power transmission. With an amperage rating of 8.5 A, it can handle high-power applications with ease. Operating seamlessly in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Whether you're integrating it into a PCB or using it for board-to-board connections, this connector is a versatile and essential component for your electronic projects. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.

