516-056-000-350

Heilind Number:EDA516-056-000-350
Manufacturer:EDAC
Manufacturer Number:516-056-000-350
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC witha side entry metal cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-350
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-000-350

Detailed Description

Enhance your electronic connections with our Rack & Panel Connector, designed for seamless integration in various PCB setups. Engineered for optimal performance, this connector boasts a high current rating of 8.5 A, ensuring reliable power transmission. Crafted with durable Copper Alloy contacts and plated with Gold over Nickel, it guarantees long-lasting conductivity and resistance to corrosion. With an operating temperature range spanning from -40 to 105 °C, it is suitable for a wide range of environments. Elevate your connectivity solutions with this essential component.