| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-355 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-355 |
516-056-000-355
| Heilind Number: | EDA516-056-000-355 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-355 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with this high-performance Rack & Panel Connector. Designed for seamless board-to-board connections, it offers reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures superior conductivity and corrosion resistance. Suitable for a wide operating temperature range of -40 to 105 °C, it guarantees optimal performance in various environmental conditions. Upgrade your PCB assembly with this essential component for efficient and secure connections.

