516-056-000-356

Heilind Number:EDA516-056-000-356
Manufacturer:EDAC
Manufacturer Number:516-056-000-356
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC witha side entry metal cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-356
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-000-356

Detailed Description

Enhance your connectivity solutions with our Rack & Panel Connector, a reliable and high-performance component designed for seamless board-to-board PCB connections. Featuring a durable construction with copper alloy contacts plated in gold over nickel, this connector ensures optimal signal transmission. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications, from industrial to automotive. Trust in its quality and efficiency to meet your connectivity needs with ease. Elevate your PCB assembly projects with this essential component.