516-056-000-360

Heilind Number:EDA516-056-000-360
Manufacturer:EDAC
Manufacturer Number:516-056-000-360
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC witha top entry metal cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-360
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-000-360

Detailed Description

Elevate your connectivity solutions with our Rack & Panel Connector, designed for seamless board-to-board PCB connections. This high-performance connector boasts a robust construction, featuring copper alloy contacts with gold plating over nickel for optimal conductivity and durability. With an amperage rating of 8.5 A, it ensures reliable power transmission even in demanding industrial environments. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is the perfect choice for mission-critical applications where performance and longevity are paramount. Upgrade your system with this essential component and experience enhanced connectivity like never before.