| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-361 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-361 |
516-056-000-361
| Heilind Number: | EDA516-056-000-361 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-361 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC witha top entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity needs with our high-performance Rack & Panel Connector. Designed for seamless integration in various electronic systems, this connector ensures reliable and efficient power distribution. With a robust construction and durable materials such as Copper Alloy contacts plated with Gold over Nickel, it guarantees long-lasting performance even in demanding environments. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for use in diverse applications. Trust in its 8.5 A amperage rating to deliver consistent power transmission. Elevate your connection solutions with this essential component.

