| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-362 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-362 |
516-056-000-362
| Heilind Number: | EDA516-056-000-362 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-362 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC witha top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in various electronic systems. With an amperage capacity of 8.5 A, this connector ensures reliable power transmission. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and durability. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for use in diverse environments. Elevate your PCB connectivity with this essential component, perfect for Board to Board connections in a wide range of applications.

