516-056-000-366

Heilind Number:EDA516-056-000-366
Manufacturer:EDAC
Manufacturer Number:516-056-000-366
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Grey PC witha top entry metal cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-366
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-000-366

Detailed Description

Enhance connectivity in your electronic systems with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it ensures reliable power and signal transmission with an amperage rating of 8.5 A. Crafted from durable copper alloy with gold plating over nickel, it guarantees optimal conductivity and corrosion resistance. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality to streamline your electronic assembly processes with ease and efficiency.