516-056-000-400

Heilind Number:EDA516-056-000-400
Manufacturer:EDAC
Manufacturer Number:516-056-000-400
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Grey PC withno cover and no hardware.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-400
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-000-400

Detailed Description

Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connectivity in demanding environments. With an amperage rating of 8.5 A, it ensures reliable power transmission for your electronic systems. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, this connector guarantees excellent conductivity and durability. Operating efficiently in temperatures ranging from -40 to 105 °C, it is ideal for use in a wide range of applications. Elevate your PCB connectivity with this essential component, a must-have in any electronic assembly toolkit.