516-056-000-405

Heilind Number:EDA516-056-000-405
Manufacturer:EDAC
Manufacturer Number:516-056-000-405
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Grey PC withno cover and an actuating screw.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-405
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-000-405

Detailed Description

Enhance your connectivity solutions with our Rack & Panel Connector, designed for seamless integration in various electronic systems. Crafted with durable Copper Alloy contacts featuring Gold plating over Nickel, this connector ensures reliable signal transmission with minimal interference. With an amperage rating of 8.5 A, it provides robust power delivery for your applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for use in diverse environments. Elevate your PCB connections with this high-quality component, a must-have for any professional setup.