| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-410 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-410 |
516-056-000-410
| Heilind Number: | EDA516-056-000-410 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-410 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance connectivity and functionality with our Rack & Panel Connector, designed for seamless integration in various electronic systems. Engineered for optimal performance, this connector boasts a robust construction and reliable contact materials, including Copper Alloy contacts with Gold over Nickel plating, ensuring efficient power transfer and signal integrity. With an amperage rating of 8.5 A, it offers sufficient power handling capability for demanding applications. Operating flawlessly within a wide temperature range of -40 to 105 °C, it guarantees reliable operation even in harsh environments. Perfect for use in PCB assemblies, this connector facilitates Board To Board connections with ease, making it an essential component in your electronic setup. Trust in its durability and performance to meet your connectivity needs effectively.

