| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-415 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-415 |
516-056-000-415
| Heilind Number: | EDA516-056-000-415 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-415 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha standard clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Rack & Panel Connector, designed for seamless board-to-board integration. Featuring a durable copper alloy construction with gold-plated contacts, it ensures reliable signal transmission with minimal interference. Rated for an amperage of 8.5A, this connector is suitable for various applications. Operating efficiently in temperatures ranging from -40 to 105 °C, it offers robust performance in diverse environmental conditions. Upgrade your system with this high-quality connector, an essential component for modern electronic setups.

