| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-420 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-420 |
516-056-000-420
| Heilind Number: | EDA516-056-000-420 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-420 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Upgrade your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it delivers reliable power transmission with an amperage of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it ensures optimal conductivity and longevity. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Rest assured, it is also RoHS compliant, meeting global standards for environmental responsibility. Elevate your electronic systems with this essential component.

