| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-422 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-422 |
516-056-000-422
| Heilind Number: | EDA516-056-000-422 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-422 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance connectivity in your systems with our Rack & Panel Connector. Designed for seamless integration, this high-performance connector features a durable Copper Alloy contact material with Gold over Nickel plating, ensuring reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, it is perfect for a variety of environments. With a current capacity of 8.5 A, it provides efficient power transmission. Rest assured, this connector is also RoHS compliant, meeting international standards for environmental responsibility. Upgrade your PCB connections with this essential component, a must-have in any professional setup.

