| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-430 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-430 |
516-056-000-430
| Heilind Number: | EDA516-056-000-430 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-430 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration in a variety of electronic setups, this essential component ensures reliable power and data transmission. With a robust construction and top-quality materials like Copper Alloy contacts plated with Gold over Nickel, it guarantees optimal conductivity and durability. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial environments. Trust in this connector to streamline your PCB connections and elevate your system's performance.

