| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-431 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-431 |
516-056-000-431
| Heilind Number: | EDA516-056-000-431 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-431 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
The Rack & Panel Connector is a crucial component for secure and efficient PCB connections. With a high amperage rating of 8.5 A, it ensures reliable power transmission in various electronic systems. Crafted from durable copper alloy with gold plating over nickel, this connector guarantees excellent conductivity and corrosion resistance. Designed to withstand extreme temperatures ranging from -40 to 105 °C, it is ideal for use in harsh environmental conditions. Compliant with RoHS regulations, it is also environmentally friendly. Trust in this connector for seamless and dependable board-to-board connections in your projects.

