| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-435 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-435 |
516-056-000-435
| Heilind Number: | EDA516-056-000-435 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-435 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, this essential component ensures reliable power transmission with an amperage of 8.5 A. Crafted from durable copper alloy, it guarantees long-lasting performance, while the gold plating over nickel offers optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable solution for various electronic applications. Elevate your system's efficiency with this essential connector.

