| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-436 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-436 |
516-056-000-436
| Heilind Number: | EDA516-056-000-436 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-436 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Rack & Panel Connector. Engineered with precision and durability in mind, this connector ensures seamless board-to-board connectivity in a variety of applications. With a robust amperage rating of 8.5 A, it delivers reliable power transmission, while the Copper Alloy contacts with Gold over Nickel plating guarantee excellent conductivity and resistance to corrosion. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is designed for optimal performance even in harsh environmental conditions. Elevate your connectivity solutions with this essential component for your electronic systems.

