| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-441 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-441 |
516-056-000-441
| Heilind Number: | EDA516-056-000-441 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-441 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. Engineered for reliability, it features durable copper alloy contacts with gold plating over nickel for optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A, this connector ensures efficient power transmission in various applications. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Rest assured, our connector is fully RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your connectivity solutions with this essential component for seamless and reliable electronic systems.

