| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-445 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-445 |
516-056-000-445
| Heilind Number: | EDA516-056-000-445 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-445 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB connectivity in various applications. This connector boasts a robust construction, featuring durable Copper Alloy contacts with Gold over Nickel plating for optimal conductivity and corrosion resistance. With an amperage rating of 8.5 A, it ensures reliable power transmission in demanding environments. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand extreme conditions. Trust in its performance for your next project.

