| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-451 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-451 |
516-056-000-451
| Heilind Number: | EDA516-056-000-451 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-451 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Rack & Panel Connector. Designed for seamless integration in PCB setups, this connector boasts a durable copper alloy construction with gold plating over nickel for superior conductivity and corrosion resistance. With an amperage rating of 8.5 A, it ensures reliable power transmission, even in demanding industrial environments. Operating flawlessly within a wide temperature range from -40 to 105°C, this connector is suitable for various applications. Rest assured, it is fully RoHS compliant, meeting strict environmental standards. Upgrade your connectivity solutions with this essential component.

