| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-452 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-452 |
516-056-000-452
| Heilind Number: | EDA516-056-000-452 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-452 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our high-performance Rack & Panel Connector. Designed for seamless integration into a variety of systems, this connector offers exceptional durability and reliability. With an amperage rating of 8.5 A, it ensures efficient power transfer, while the copper alloy contact material and gold plating over nickel guarantee optimal conductivity. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is perfect for use in challenging environmental conditions. Elevate your connectivity solutions with this essential component.

