| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-455 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-455 |
516-056-000-455
| Heilind Number: | EDA516-056-000-455 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-455 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, a robust and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a high amperage rating of 8.5 A, making it suitable for various industrial applications. Crafted with durable copper alloy contacts plated with gold over nickel, it ensures superior conductivity and corrosion resistance. With an operating temperature range of -40 to 105 °C, it can withstand harsh environmental conditions with ease. Trust in this connector for efficient and secure PCB connections in your projects.

