| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-456 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-456 |
516-056-000-456
| Heilind Number: | EDA516-056-000-456 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-456 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha side entry metal cover and a locknut.
More >>Specifications
Detailed Description
Enhance connectivity with our high-performance Rack & Panel Connector, designed for seamless integration in a variety of electronic systems. Crafted with precision and durability in mind, this connector ensures reliable power transmission with an amperage rating of 8.5 A. The copper alloy contact material, paired with gold plating over nickel, guarantees optimal conductivity and resistance to corrosion. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse environments. Elevate your PCB connections with this essential component, a top choice for applications in telecommunications, aerospace, and beyond.

