| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-462 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-462 |
516-056-000-462
| Heilind Number: | EDA516-056-000-462 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-462 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Receptacle style connector. The insulator is Grey PC witha top entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connectivity, this connector boasts an impressive amperage rating of 8.5 A, ensuring reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees superior conductivity and corrosion resistance. Operating flawlessly in a wide temperature range of -40 to 105 °C, it's ideal for demanding industrial environments. Upgrade your electronic systems with this essential component for optimal performance and longevity.

