516-056-000-506

Heilind Number:EDA516-056-000-506
Manufacturer:EDAC
Manufacturer Number:516-056-000-506
Datasheet:3DDrawing
ECAD Model:
3D Model

Description:

516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green PES with no cover and a locknut.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 516-056-000-506
Amperage:8.5 A
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Operating Temperature Range:-40 - 105 °C
SKU:EDA516-056-000-506

Detailed Description

Enhance your connectivity with our high-performance Rack & Panel Connector, designed for seamless board-to-board PCB integration. Engineered for optimal functionality, this connector boasts a durable construction with copper alloy contacts plated in gold over nickel, ensuring reliable conductivity even in harsh environments. With an amperage rating of 8.5 A and an operating temperature range of -40 to 105 °C, it offers exceptional versatility for a wide range of applications. Trust in our connector to deliver superior performance and durability for all your connectivity needs.