| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-511 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-511 |
516-056-000-511
| Heilind Number: | EDA516-056-000-511 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-511 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless board-to-board PCB connections, it ensures reliable data transmission in a variety of applications. With a robust construction and durable materials like Copper Alloy contacts plated with Gold over Nickel, it guarantees long-lasting performance even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's the perfect solution for demanding industrial settings. Upgrade your setup with this essential connector for optimal efficiency and connectivity.

