| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-516 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-516 |
516-056-000-516
| Heilind Number: | EDA516-056-000-516 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-516 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green PES with a standard clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electrical connections with this high-performing Rack & Panel Connector. Designed for optimal functionality, it boasts a durable construction with copper alloy contacts and gold plating for reliable conductivity. With an amperage of 8.5 A and an operating temperature range of -40 to 105 °C, it ensures seamless performance in various environments. Perfect for PCB and board-to-board applications, this connector guarantees secure and efficient connections every time. Upgrade your setup with this essential component for enhanced connectivity.

