| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-521 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-521 |
516-056-000-521
| Heilind Number: | EDA516-056-000-521 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-521 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a high-performance solution designed to streamline your PCB connections. With an impressive amperage rating of 8.5 A, this connector ensures reliable power transmission in various applications. Crafted from durable Copper Alloy, it guarantees long-lasting performance, while the Gold over Nickel plating offers excellent corrosion resistance. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and demanding environments. Elevate your connectivity game with this essential component.

