| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-522 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-522 |
516-056-000-522
| Heilind Number: | EDA516-056-000-522 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-522 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performing Rack & Panel Connector. Designed for seamless board-to-board integration, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees optimal conductivity and resistance to corrosion. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector is ideal for diverse industrial applications. Elevate your connectivity solutions with this essential component.

