| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-525 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-525 |
516-056-000-525
| Heilind Number: | EDA516-056-000-525 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-525 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector. Designed for seamless integration in PCB assemblies, this connector features a robust construction with copper alloy contacts and gold plating for reliable and efficient power transmission. With an amperage rating of 8.5 A, it ensures optimal power delivery, while its wide operating temperature range of -40 to 105 °C makes it suitable for diverse environmental conditions. Perfect for applications requiring secure board-to-board connections, this connector guarantees durability and performance. Upgrade your systems with this essential component for seamless data and power transmission.

