| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-526 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-526 |
516-056-000-526
| Heilind Number: | EDA516-056-000-526 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-526 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green PES with a standard clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our premium Rack & Panel Connector. Designed for optimal performance, this connector ensures reliable power transmission with an amperage rating of 8.5 A. Crafted from high-quality Copper Alloy with Gold over Nickel plating, it guarantees long-lasting durability and efficient signal transfer. Suitable for a wide range of applications, it operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your PCB connections with this essential component, perfect for Board To Board setups and beyond. Trust in its quality and precision for all your connectivity needs.

