| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-531 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-531 |
516-056-000-531
| Heilind Number: | EDA516-056-000-531 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-531 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, a versatile solution for various PCB applications. Designed for seamless board-to-board connections, this connector ensures reliable power transfer with an amperage rating of 8.5 A. Crafted from durable copper alloy with gold plating over nickel, it guarantees high conductivity and longevity even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for industrial, automotive, and aerospace settings. Experience seamless integration and optimal performance with this essential component for your electronic systems. Elevate your connections with our high-quality Rack & Panel Connector.

