| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-536 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-536 |
516-056-000-536
| Heilind Number: | EDA516-056-000-536 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-536 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green PES with a large clamp, top entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Rack & Panel Connector, designed for seamless board-to-board PCB integration. With a reliable amperage rating of 8.5A, it ensures optimal power transmission. Crafted from durable Copper Alloy and featuring Gold over Nickel plating, this connector guarantees long-lasting performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Elevate your PCB assembly with this essential component.

