| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-540 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-540 |
516-056-000-540
| Heilind Number: | EDA516-056-000-540 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-540 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and no hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in a variety of applications. With an amperage rating of 8.5 A, this high-performance connector ensures reliable power transmission. Crafted from durable Copper Alloy with Gold over Nickel plating, it guarantees long-lasting functionality even in harsh environments. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for both industrial and commercial use. Trust in the quality and versatility of this essential component for your PCB and board-to-board connections.

