| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-541 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-541 |
516-056-000-541
| Heilind Number: | EDA516-056-000-541 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-541 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in a variety of applications. Engineered to deliver reliable power transmission, it boasts a robust amperage rating of 8.5 A. Crafted with precision using Copper Alloy contacts plated with Gold over Nickel, this connector ensures optimal conductivity and durability. Suitable for demanding environments, it offers a wide operating temperature range from -40 to 105 °C. Trust in its quality and versatility for all your PCB and board-to-board connection needs. Elevate your system's performance with this essential component.

