| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-542 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-542 |
516-056-000-542
| Heilind Number: | EDA516-056-000-542 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-542 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Introducing our Rack & Panel Connector, designed for efficient and reliable board-to-board PCB connections. With an amperage rating of 8.5 A, this connector ensures seamless power transmission in various electronic applications. Crafted from high-quality Copper Alloy, with Gold over Nickel plating, it guarantees optimal conductivity and resistance to corrosion. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for use in diverse environments. Trust in this essential component for seamless and secure PCB connectivity.

