| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-545 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-545 |
516-056-000-545
| Heilind Number: | EDA516-056-000-545 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-545 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Rack & Panel Connector, designed for seamless integration in PCB assemblies. Engineered for optimal functionality, it ensures reliable power transmission with an amperage of 8.5 A. The contacts are made of durable Copper Alloy, plated with Gold over Nickel for enhanced conductivity and longevity. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees consistent performance even in challenging environments. Trust in this essential component for secure and efficient board-to-board connections in your electronic systems.

