| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-546 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-546 |
516-056-000-546
| Heilind Number: | EDA516-056-000-546 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-546 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green PES with a large clamp, side entry plastic cover and a locknut.
More >>Specifications
Detailed Description
Enhance your connectivity with our Rack & Panel Connector, designed for seamless integration in PCB applications. This high-performance connector features a durable Copper Alloy construction with Gold over Nickel plating, ensuring reliable conductivity and longevity. With an amperage rating of 8.5 A, it meets the demands of various power and signal transmission needs. Operating efficiently in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Trust in this essential component for secure and efficient board-to-board connections in your electronic systems.

