| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-552 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-552 |
516-056-000-552
| Heilind Number: | EDA516-056-000-552 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-552 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green PES with a side entry metal cover and a locknut and polarizing hardware.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Rack & Panel Connector, designed for seamless board-to-board integration. Crafted with high-quality Copper Alloy contacts plated in Gold over Nickel, it ensures reliable conductivity and durability. With an amperage rating of 8.5 A, it can handle power-intensive applications with ease. Operating smoothly in a wide temperature range from -40 to 105 °C, it is perfect for diverse environments. Upgrade your connectivity solutions with this essential component.

