| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 516-056-000-555 |
| Amperage: | 8.5 A |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Nickel |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA516-056-000-555 |
516-056-000-555
| Heilind Number: | EDA516-056-000-555 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 516-056-000-555 |
| Datasheet: | 3DDrawing |
| ECAD Model: |
Description:
516 Series Rack & Panel Connector with 56 empty contact slots in a Plug style connector. The insulator is Green PES with a side entry metal cover and an actuating screw.
More >>Specifications
Detailed Description
Enhance your industrial connectivity with our high-performance Rack & Panel Connector. Engineered for optimal power distribution, this essential component ensures seamless communication between circuit boards. With a durable construction and reliable copper alloy contact material, it guarantees long-lasting, efficient operation even in harsh environments. The gold over nickel plating not only enhances conductivity but also offers superior corrosion resistance, making it ideal for a wide range of applications. Designed to thrive in extreme conditions, it boasts an impressive operating temperature range of -40 to 105 °C. Upgrade your system with this essential connector and experience unparalleled performance and reliability.

